1457U2802BK | Hammond
Aluminum enclosure, (L x W x H) 280 x 191 x 68 mm, black (RAL 9005), IP65, 1457U2802BK
Unit Price (€ / pc.)
81.5626 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 3 Weeks **
Total Price:
81.56 € *
Price list
Quantity
Price per unit*
1 pcs.
81.5626 €
5 pcs.
73.3992 €
10 pcs.
66.0569 €
*incl. VAT plus shipping costs
**Subject to prior sale
Watertight Extruded Enclosure, 1457U2802BK, Hammond
Watertight Extruded Enclosure- flanged, 280x191x68 mm, Black.
Features
- Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
- Sized for standard Eurocards
- Extruded aluminum body includes a recessed area for labels or membrane keypad
- Designed to meet IP65
Technical specifications
Width | 191 mm | |
Colour | schwarz | |
Height | 68 mm | |
Length | 280 mm | |
Material | Aluminium | |
RAL number | 9005 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |