1458VD5 | Hammond
Steel/aluminum enclosure, (L x W x H) 203 x 203 x 127 mm, black (RAL 9005), IP31, 1458VD5
Unit Price (€ / pc.)
88.0719 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
88.07 € *
Price list
Quantity
Price per unit*
1 pcs.
88.0719 €
10 pcs.
83.6808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1458VD5, Hammond
Features
- Heavy duty, 18 gauge steel - top & bottom case in satin black or gulf blue powder coat.
- Available with either solid or vented tops and bottoms
- Easy to machine 0.064” thick aluminum front and rear panels (one satin black and one contempra grey for each enclosure).
- Symmetrical design so either end panel can be used as a front or rear panel.
- 6-32 Philips nickel plated screws and self-adhesive rubber feet included.
Technical specifications
Width | 203 mm | |
Colour | schwarz | |
Height | 127 mm | |
Length | 203 mm | |
Material | Stahl/Aluminium | |
RAL number | 9005 | |
Degree of protection (IP) | IP31 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |