1458VE3 | Hammond

Steel/aluminum enclosure, (L x W x H) 203 x 254 x 76 mm, black (RAL 9005), IP31, 1458VE3

Order No.: 61H1976
EAN: 4099889527711
MPN:
1458VE3
Series: 1458 - Vented
1458VE3 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
83.7879 € *
Available in 7 Days: 4 pcs. - if ordered today
Total Price:
83.79 € *
Price list
Quantity
Price per unit*
1 pcs.
83.7879 €
10 pcs.
79.5991 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 1458VE3, Hammond

Features

  • Heavy duty, 18 gauge steel - top & bottom case in satin black or gulf blue powder coat.
  • Available with either solid or vented tops and bottoms
  • Easy to machine 0.064” thick aluminum front and rear panels (one satin black and one contempra grey for each enclosure).
  • Symmetrical design so either end panel can be used as a front or rear panel.
  • 6-32 Philips nickel plated screws and self-adhesive rubber feet included.
Technical specifications
Filter Property Value
Material steel/aluminum
Length 203 mm
Width 254 mm
Height 76 mm
Colour black
RAL number 9005
Degree of protection (IP) IP31
Logistics
Property Value
Country of origin CA
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes