1458VE5B | Hammond

Steel/aluminum enclosure, (L x W x H) 203 x 254 x 127 mm, blue, IP31, 1458VE5B

Order No.: 61H1981
EAN: 4099889527766
MPN:
1458VE5B
Series: 1458 - Vented
1458VE5B Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
93.4031 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
93.40 € *
Price list
Quantity
Price per unit*
1 pcs.
93.4031 €
10 pcs.
88.7383 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1458VE5B, Hammond

Features

  • Heavy duty, 18 gauge steel - top & bottom case in satin black or gulf blue powder coat.
  • Available with either solid or vented tops and bottoms
  • Easy to machine 0.064” thick aluminum front and rear panels (one satin black and one contempra grey for each enclosure).
  • Symmetrical design so either end panel can be used as a front or rear panel.
  • 6-32 Philips nickel plated screws and self-adhesive rubber feet included.
Technical specifications
Width 254 mm
Colour blau
Height 127 mm
Length 203 mm
Material Stahl/Aluminium
Degree of protection (IP) IP31
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes