1550CBK | Hammond

Aluminum die cast enclosure, (L x W x H) 115 x 90 x 51 mm, black (RAL 9005), IP54, 1550CBK

Order No.: 61H1990
EAN: 4099889527858
MPN:
1550CBK
Series: 1550
Hammond
1550CBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
16.5291 € *
Available: 0 pcs.
Available in 7 Days: 66 pcs.
Leadtime: 2 Weeks **
Total Price:
16.53 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5291 €
10 pcs.
15.7080 €
50 pcs.
14.1372 €
100 pcs.
12.7211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Die Cast Enclosure, 1550CBK, Hammond

Die Cast Enclosure 115x90x51 mm, black, Al, IP54, 1550CBK.

Features

  • Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
  • Lap joint construction provides protection against access of dust and splashing water
  • Unpainted version is vibra finished for a smooth surface with no sharp edges
  • Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings
Technical specifications
Width 90 mm
Colour black
Height 51 mm
Length 115 mm
Material aluminum
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin TW
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes