1550DBK | Hammond
Aluminum die cast enclosure, (L x W x H) 115 x 64 x 51 mm, black (RAL 9005), IP54, 1550DBK
Unit Price (€ / pc.)
14.7084 € *
Available: 0 pcs.
Available in 7 Days: 122 pcs.
Leadtime: 2 Weeks **
Total Price:
14.71 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7084 €
10 pcs.
13.9825 €
50 pcs.
12.5902 €
100 pcs.
11.3169 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die Cast Enclosure, 1550DBK, Hammond
Die Cast Enclosure 115x65x55 mm, black, Al, IP54, 1550DBK.
Features
- Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
- Lap joint construction provides protection against access of dust and splashing water
- Unpainted version is vibra finished for a smooth surface with no sharp edges
- Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings
Technical specifications
Width | 64 mm | |
Colour | schwarz | |
Height | 51 mm | |
Length | 115 mm | |
Material | Aluminium | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |