1550GBK | Hammond
Aluminum die cast enclosure, (L x W x H) 222 x 146 x 51 mm, black (RAL 9005), IP54, 1550GBK
Unit Price (€ / pc.)
30.5235 € *
Available: 0 pcs.
Available in 7 Days: 87 pcs.
Leadtime: 2 Weeks **
Total Price:
30.52 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5235 €
10 pcs.
29.0003 €
50 pcs.
26.1086 €
100 pcs.
23.5025 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die Cast Enclosure, 1550GBK, Hammond
Die Cast Enclosure 222x146x51 mm, black, Al, IP54, 1550GBK.
Features
- Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
- Lap joint construction provides protection against access of dust and splashing water
- Unpainted version is vibra finished for a smooth surface with no sharp edges
- Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings
Technical specifications
Breite | 146 mm | |
Farbe | schwarz | |
Höhe | 51 mm | |
Länge | 222 mm | |
Material | Aluminium | |
RAL-Farbnummer | 9005 | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |