1550K | Hammond

Aluminum enclosure, (L x W x H) 140 x 102 x 72 mm, natural, IP54, 1550K

Order No.: 60H3037
EAN: 4099889519167
MPN:
1550K
Series: 1550
1550K Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
17.8857 € *
Available: 10 pcs.
Available in 7 Days: 478 pcs.
Leadtime: 1 Week **
Total Price:
17.89 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8857 €
10 pcs.
15.7318 €
50 pcs.
14.6608 €
150 pcs.
14.0301 €
500 pcs.
13.3042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosure, 1550K, Hammond

Rugged die-cast aluminum electronic instrument enclosure. Lap joint construction protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.

Technical specifications
Width 102 mm
Colour natur
Height 72 mm
Length 140 mm
Material Aluminium
Degree of protection (IP) IP54
Logistics
Country of origin TW
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes