1550PBK | Hammond
Aluminum die cast enclosure, (L x W x H) 80 x 55 x 21 mm, black (RAL 9005), IP54, 1550PBK
Unit Price (€ / pc.)
11.7334 € *
Available: 0 pcs.
Available in 7 Days: 90 pcs.
Leadtime: 1 Week **
Total Price:
11.73 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7334 €
10 pcs.
11.1384 €
50 pcs.
10.0198 €
100 pcs.
9.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die Cast Enclosure, 1550PBK, Hammond
Die Cast Enclosure 80x55x21 mm, black, Al, IP54, 1550PBK.
Features
- Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
- Lap joint construction provides protection against access of dust and splashing water
- Unpainted version is vibra finished for a smooth surface with no sharp edges
- Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings
Technical specifications
Width | 55 mm | |
Colour | schwarz | |
Height | 21 mm | |
Length | 80 mm | |
Material | Aluminium | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |