1550WABK | Hammond

Aluminum die cast enclosure, (L x W x H) 89 x 35 x 26 mm, black (RAL 9005), IP66, 1550WABK

Order No.: 61H2007
EAN: 4099889527988
MPN:
1550WABK
Series: 1550
Hammond
1550WABK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
11.8405 € *
Available: 0 pcs.
Available in 7 Days: 33 pcs.
Leadtime: 2 Weeks **
Total Price:
11.84 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8405 €
10 pcs.
11.2455 €
50 pcs.
10.1269 €
100 pcs.
9.1273 €
*incl. VAT plus shipping costs
**Subject to prior sale

Die Cast Enclosure, 1550WABK, Hammond

Die Cast Enclosure 89x35x26 mm, black, Al, IP66, 1550WABK.

Features

  • Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
  • Lap joint construction provides protection against access of dust and splashing water
  • Unpainted version is vibra finished for a smooth surface with no sharp edges
  • Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings
Technical specifications
Breite 35 mm
Farbe schwarz
Höhe 26 mm
Länge 89 mm
Material Aluminium
RAL-Farbnummer 9005
Schutzart (IP) IP66
Logistics
Ursprungsland TW
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes