1550WBBK | Hammond

Aluminum die cast enclosure, (L x W x H) 115 x 64 x 26 mm, black (RAL 9005), IP66, 1550WBBK

Order No.: 61H2008
EAN: 4099889527995
MPN:
1550WBBK
Series: 1550
1550WBBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
13.5779 € *
Available: 0 pcs.
Available in 7 Days: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
13.58 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5779 €
10 pcs.
12.9115 €
50 pcs.
11.6144 €
100 pcs.
10.4482 €
*incl. VAT plus shipping costs
**Subject to prior sale

Die Cast Enclosure, 1550WBBK, Hammond

Die Cast Enclosure 115x64x26 mm, black, Al, IP66, 1550WBBK.

Features

  • Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
  • Lap joint construction provides protection against access of dust and splashing water
  • Unpainted version is vibra finished for a smooth surface with no sharp edges
  • Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings
Technical specifications
Width 64 mm
Colour schwarz
Height 26 mm
Length 115 mm
Material Aluminium
RAL number 9005
Degree of protection (IP) IP66
Logistics
Country of origin TW
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes