1550WGBK | Hammond

Aluminum die cast enclosure, (L x W x H) 222 x 146 x 51 mm, black (RAL 9005), IP66, 1550WGBK

Order No.: 61H2013
EAN: 4099889528046
MPN:
1550WGBK
Series: 1550
1550WGBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
33.1296 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
33.13 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1296 €
10 pcs.
31.4636 €
50 pcs.
28.3220 €
100 pcs.
25.4898 €
*incl. VAT plus shipping costs
**Subject to prior sale

Die Cast Enclosure, 1550WGBK, Hammond

Die Cast Enclosure 222x146x51 mm, black, Al, IP66, 1550WGBK.

Features

  • Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
  • Lap joint construction provides protection against access of dust and splashing water
  • Unpainted version is vibra finished for a smooth surface with no sharp edges
  • Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings
Technical specifications
Width 146 mm
Colour schwarz
Height 51 mm
Length 222 mm
Material Aluminium
RAL number 9005
Degree of protection (IP) IP66
Logistics
Country of origin TW
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes