1550WJBK | Hammond
Aluminum die cast enclosure, (L x W x H) 275 x 175 x 62 mm, black (RAL 9005), IP66, 1550WJBK
Unit Price (€ / pc.)
45.9459 € *
Available: 20 pcs.
Available in 7 Days: 26 pcs. - if ordered today
Total Price:
45.95 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9459 €
10 pcs.
43.6492 €
50 pcs.
39.2819 €
100 pcs.
35.3549 €
*incl. VAT plus shipping costs
Subject to prior sale
Die Cast Enclosure, 1550WJBK, Hammond
Die Cast Enclosure 275x175x62 mm, black, Al, IP66, 1550WJBK.
Features
- Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
- Lap joint construction provides protection against access of dust and splashing water
- Unpainted version is vibra finished for a smooth surface with no sharp edges
- Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 275 mm | |
| Width | 175 mm | |
| Height | 62 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |