1550WL | Hammond
Aluminum enclosure, (L x W x H) 165 x 128 x 72 mm, natural, IP66, 1550WL
Unit Price (€ / pc.)
19.1709 € *
Available: 0 pcs.
Available in 7 Days: 768 pcs.
Leadtime: 18 Weeks **
Total Price:
19.17 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1709 €
5 pcs.
18.0166 €
15 pcs.
17.3264 €
50 pcs.
16.5648 €
150 pcs.
15.8746 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosure, 1550WL, Hammond
Rugged die-cast aluminum electronic instrument enclosure with lap joint construction that offers protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
Technical specifications
Width | 128 mm | |
Colour | natur | |
Height | 72 mm | |
Length | 165 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |