1550WLBK | Hammond
Aluminum die cast enclosure, (L x W x H) 165 x 128 x 72 mm, black (RAL 9005), IP66, 1550WLBK
Unit Price (€ / pc.)
27.0963 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
27.10 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0963 €
5 pcs.
24.3831 €
10 pcs.
21.9436 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die cast housing, 1550WLBK, Hammond
Black die-cast aluminum enclosure (3.00" x 7.00" x 5.00").
Technical specifications
Width | 128 mm | |
Colour | schwarz | |
Height | 72 mm | |
Length | 165 mm | |
Material | Aluminium | |
RAL number | 9005 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |