1550WNBK | Hammond
Aluminum die cast enclosure, (L x W x H) 250 x 250 x 97 mm, black (RAL 9005), IP66, 1550WNBK
Unit Price (€ / pc.)
67.5682 € *
Available: 0 pcs.
Available in 7 Days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
67.57 € *
Price list
Quantity
Price per unit*
1 pcs.
67.5682 €
10 pcs.
64.1886 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die Cast Enclosure, 1550WNBK, Hammond
Die Cast Enclosure 250x250x100 mm, black, Al, IP66, 1550WNBK.
Features
- Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
- Lap joint construction provides protection against access of dust and splashing water
- Unpainted version is vibra finished for a smooth surface with no sharp edges
- Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings
Technical specifications
Width | 250 mm | |
Colour | black | |
Height | 97 mm | |
Length | 250 mm | |
Material | aluminum | |
RAL number | 9005 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |