1550Z102BK | Hammond
Aluminum die cast enclosure, (L x W x H) 90 x 36 x 30 mm, black (RAL 9005), IP66, 1550Z102BK
Unit Price (€ / pc.)
14.0539 € *
Available: 0 pcs.
Available in 7 Days: 104 pcs.
Leadtime: 2 Weeks **
Total Price:
14.05 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0539 €
10 pcs.
13.3518 €
50 pcs.
12.0190 €
100 pcs.
10.8171 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thick-walled die-cast housing, 1550Z102BK, Hammond
Metal housing, waterproof, thick-walled, die-cast, small, die-cast aluminum, 90.2 mm, 36.2 mm.
Technical specifications
Width | 36 mm | |
Colour | schwarz | |
Height | 30 mm | |
Length | 90 mm | |
Material | Aluminium | |
RAL number | 9005 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |