1550Z107BK | Hammond
Aluminum die cast enclosure, (L x W x H) 125 x 81 x 25 mm, black (RAL 9005), IP66, 1550Z107BK
Unit Price (€ / pc.)
23.1098 € *
Available: 0 pcs.
Available in 7 Days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
23.11 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1098 €
10 pcs.
21.9674 €
50 pcs.
19.7659 €
100 pcs.
17.7905 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thick-walled die-cast housing, 1550Z107BK, Hammond
Metal housing, waterproof, thick-walled, die-cast, small, aluminum die-cast, 125.4 mm, 80.4 mm.
Technical specifications
Width | 81 mm | |
Colour | schwarz | |
Height | 25 mm | |
Length | 125 mm | |
Material | Aluminium | |
RAL number | 9005 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |