1550Z108BK | Hammond
Aluminum die cast enclosure, (L x W x H) 125 x 81 x 59 mm, black (RAL 9005), IP66, 1550Z108BK
Unit Price (€ / pc.)
27.6556 € *
Available: 0 pcs.
Available in 7 Days: 158 pcs.
Leadtime: 2 Weeks **
Total Price:
27.66 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6556 €
10 pcs.
26.2871 €
50 pcs.
23.6572 €
100 pcs.
21.2891 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thick Wall Die Cast Enclosure, 1550Z108BK, Hammond
Thick Wall Die Cast Enclosure 125x80x58 mm, black, Al, IP66, 1550Z108BK.
Features
- Very economical - thick wall - diecast aluminum - watertight electronic instrument enclosure.
- Rugged, diecast aluminum alloy (tough - yet easy to machine),
- Ideal for repetitive opening and closing.
- Lid screws are outside the gasket protection area to eliminate the need for “O” rings on the screws.
Technical specifications
Width | 81 mm | |
Colour | schwarz | |
Height | 59 mm | |
Length | 125 mm | |
Material | Aluminium | |
RAL number | 9005 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |