1550Z109BK | Hammond

Aluminum die cast enclosure, (L x W x H) 150 x 64 x 36 mm, black (RAL 9005), IP66, 1550Z109BK

Order No.: 61H2055
EAN: 4099889528190
MPN:
1550Z109BK
Series: 1550
1550Z109BK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
25.2161 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
25.22 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2161 €
10 pcs.
23.9666 €
50 pcs.
21.5747 €
100 pcs.
19.4208 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thick Wall Die Cast Enclosure, 1550Z109BK, Hammond

Thick Wall Die Cast Enclosure 150x64x26 mm, black, Al, IP66, 1550Z109BK.

Features

  • Very economical - thick wall - diecast aluminum - watertight electronic instrument enclosure.
  • Rugged, diecast aluminum alloy (tough - yet easy to machine),
  • Ideal for repetitive opening and closing.
  • Lid screws are outside the gasket protection area to eliminate the need for “O” rings on the screws.
Technical specifications
Width 64 mm
Colour schwarz
Height 36 mm
Length 150 mm
Material Aluminium
RAL number 9005
Degree of protection (IP) IP66
Logistics
Country of origin TW
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes