1550Z115BK | Hammond
Aluminum die cast enclosure, (L x W x H) 148 x 108 x 75 mm, black (RAL 9005), IP66, 1550Z115BK
Unit Price (€ / pc.)
37.7230 € *
Available: 0 pcs.
Available in 7 Days: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
37.72 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7230 €
10 pcs.
35.8428 €
50 pcs.
32.2728 €
100 pcs.
29.0360 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thick Wall Die Cast Enclosure, 1550Z115BK, Hammond
Thick Wall Die Cast Enclosure 148x108x75 mm, black, Al, IP66, 1550Z115BK.
Features
- Very economical - thick wall - diecast aluminum - watertight electronic instrument enclosure.
- Rugged, diecast aluminum alloy (tough - yet easy to machine),
- Ideal for repetitive opening and closing.
- Lid screws are outside the gasket protection area to eliminate the need for “O” rings on the screws.
Technical specifications
Breite | 108 mm | |
Farbe | schwarz | |
Höhe | 75 mm | |
Länge | 148 mm | |
Material | Aluminium | |
RAL-Farbnummer | 9005 | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |