1550Z139BK | Hammond
Aluminum die cast enclosure, (L x W x H) 160 x 160 x 102 mm, black (RAL 9005), IP66, 1550Z139BK
Unit Price (€ / pc.)
54.0617 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
54.06 € *
Price list
Quantity
Price per unit*
1 pcs.
54.0617 €
10 pcs.
51.3723 €
50 pcs.
46.2196 €
100 pcs.
41.6143 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thick Wall Die Cast Enclosure, 1550Z139BK, Hammond
Thick Wall Die Cast Enclosure 160x160x82 mm, black, Al, IP66, 1550Z139BK.
Features
- Very economical - thick wall - diecast aluminum - watertight electronic instrument enclosure.
- Rugged, diecast aluminum alloy (tough - yet easy to machine),
- Ideal for repetitive opening and closing.
- Lid screws are outside the gasket protection area to eliminate the need for “O” rings on the screws.
Technical specifications
Breite | 160 mm | |
Farbe | schwarz | |
Höhe | 102 mm | |
Länge | 160 mm | |
Material | Aluminium | |
RAL-Farbnummer | 9005 | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |