1551FBK | Hammond
ABS miniature enclosure, (L x W x H) 50 x 35 x 15 mm, black (RAL 9005), IP54, 1551FBK
Unit Price (€ / pc.)
1.8683 € *
Available: 20 pcs.
Available in 7 Days: 700 pcs.
Leadtime: 1 Week **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
5 pcs.
1.6779 €
10 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniatur Enclosure, 1551FBK, Hammond
Features
- Ideally suited for mounting small printed circuit boards or used as potting boxes.
- Molded in a choice of black, gray, or translucent blue general purpose ABS plastic.
- Satin texture finish.
- Complete with lid and two self tapping screws
- This series is also available with flanged lids
Technical specifications
Width | 35 mm | |
Colour | schwarz | |
Height | 15 mm | |
Length | 50 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |