1551GGY | Hammond

ABS miniature enclosure, (L x W x H) 50 x 35 x 20 mm, light gray (RAL 7035), IP54, 1551GGY

Order No.: 66H367
EAN: 4099889544169
MPN:
1551GGY
Series: 1551
1551GGY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Available: 20 pcs.
Available in 7 Days: 2,921 pcs.
Leadtime: 1 Week **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
25 pcs.
1.9397 €
100 pcs.
1.7850 €
250 pcs.
1.6898 €
1000 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniatur Enclosure, 1551GGY, HAMMOND

The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards.

Enclosures are made of ABS plastic to guarantee extra durability.

Features

  • Ideally suited for mounting small printed circuit boards or used as potting boxes
  • Satin textured finish ABS plastic
  • 2 PCB stand offs moulded into interior
  • Lap joint construction provides protection against ingress of dust and splashing water, IP54
Technical specifications
Width 35 mm
Colour lichtgrau
Height 20 mm
Length 50 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP54
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes