1551GTBU | Hammond
ABS miniature enclosure, (L x W x H) 50 x 35 x 20 mm, blue/transparent, IP54, 1551GTBU
Unit Price (€ / pc.)
2.3324 € *
Available: 13 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 1 Week **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
25 pcs.
1.9873 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniatur Enclosure, 1551GTBU, Hammond
Features
- Ideally suited for mounting small printed circuit boards or used as potting boxes.
- Molded in a choice of black, gray, or translucent blue general purpose ABS plastic.
- Satin texture finish.
- Complete with lid and two self tapping screws
- This series is also available with flanged lids
Technical specifications
Breite | 35 mm | |
Farbe | blau/transparent | |
Höhe | 20 mm | |
Länge | 50 mm | |
Material | ABS | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |