1551JBK | Hammond

ABS miniature enclosure, (L x W x H) 60 x 35 x 15 mm, black (RAL 9005), IP54, 1551JBK

Order No.: 61H2089
EAN: 4099889528398
MPN:
1551JBK
Series: 1551
Hammond
1551JBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Available in 7 Days: 97 pcs.
Leadtime: 2 Weeks **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
2 pcs.
2.4038 €
10 pcs.
2.2848 €
50 pcs.
2.0587 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniatur Enclosure, 1551JBK, Hammond

Features

  • Ideally suited for mounting small printed circuit boards or used as potting boxes.
  • Molded in a choice of black, gray, or translucent blue general purpose ABS plastic.
  • Satin texture finish.
  • Complete with lid and two self tapping screws
  • This series is also available with flanged lids
Technical specifications
Breite 35 mm
Farbe schwarz
Höhe 15 mm
Länge 60 mm
Material ABS
RAL-Farbnummer 9005
Schutzart (IP) IP54
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes