1551JFLGY | Hammond
ABS miniature enclosure, (L x W x H) 60 x 35 x 15 mm, light gray (RAL 7035), IP54, 1551JFLGY
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
5 pcs.
1.8802 €
10 pcs.
1.7850 €
50 pcs.
1.6065 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature housing, 1551JFLGY, Hammond
Gray plastic case with flanged lid (2.36" x1.38" x0.59").
Technical specifications
Width | 35 mm | |
Colour | lichtgrau | |
Height | 15 mm | |
Length | 60 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |