1551KTBU | Hammond

ABS enclosure, (L x W x H) 80 x 40 x 20 mm, blue/transparent, IP54, 1551KTBU

Order No.: 61H2094
EAN: 4099889528442
MPN:
1551KTBU
Series: 1551
1551KTBU Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Available in 7 Days: 120 pcs.
Leadtime: 2 Weeks **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
2 pcs.
2.5585 €
10 pcs.
2.4395 €
50 pcs.
2.2015 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic housing, 1551KTBU, Hammond

Translucent blue plastic case (3.15" x1.58" x0.79").

Technical specifications
Width 40 mm
Colour blau/transparent
Height 20 mm
Length 80 mm
Material ABS
Degree of protection (IP) IP54
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes