1551LFLBK | Hammond
ABS miniature enclosure, (L x W x H) 80 x 40 x 15 mm, black (RAL 9005), IP54, 1551LFLBK
Unit Price (€ / pc.)
2.6537 € *
Available: 0 pcs.
Available in 7 Days: 200 pcs.
Leadtime: 4 Weeks **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
5 pcs.
2.3919 €
10 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature housing, 1551LFLBK, Hammond
Black plastic housing with flanged lid (3.15" x1.58" x0.59").
Technical specifications
Width | 40 mm | |
Colour | schwarz | |
Height | 15 mm | |
Length | 80 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |