1551LTBU | Hammond
ABS enclosure, (L x W x H) 80 x 40 x 15 mm, blue/transparent, IP54, 1551LTBU
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Available in 7 Days: 126 pcs.
Leadtime: 2 Weeks **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
2 pcs.
2.5585 €
10 pcs.
2.4395 €
50 pcs.
2.2015 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic housing, 1551LTBU, Hammond
Translucent blue plastic housing (3.15" x1.58" x0.59").
Technical specifications
Width | 40 mm | |
Colour | blau/transparent | |
Height | 15 mm | |
Length | 80 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |