1551NFLBK | Hammond

ABS miniature enclosure, (L x W x H) 35 x 35 x 15 mm, black (RAL 9005), IP54, 1551NFLBK

Order No.: 61H2148
EAN: 4099889528947
MPN:
1551NFLBK
Series: 1551
1551NFLBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 20 pcs.
Available in 7 Days: 318 pcs.
Leadtime: 2 Weeks **
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
2 pcs.
2.0468 €
10 pcs.
1.9397 €
50 pcs.
1.7493 €
100 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniatur Enclosure, 1551NFLBK, Hammond

Features

  • Ideally suited for mounting small printed circuit boards or used as potting boxes.
  • Molded in a choice of black, gray, or translucent blue general purpose ABS plastic.
  • Satin texture finish.
  • Complete with lid and two self tapping screws
  • This series is also available with flanged lids
Technical specifications
Width 35 mm
Colour schwarz
Height 15 mm
Length 35 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes