1551NGY | Hammond

ABS miniature enclosure, (L x W x H) 35 x 35 x 15 mm, light gray (RAL 7035), IP54, 1551NGY

Order No.: 61H2099
EAN: 4099889528497
MPN:
1551NGY
Series: 1551
1551NGY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Available in 7 Days: 32 pcs.
Leadtime: 2 Weeks **
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
2 pcs.
2.0468 €
10 pcs.
1.9397 €
50 pcs.
1.7493 €
100 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniatur Enclosure, 1551NGY, Hammond

Features

  • Ideally suited for mounting small printed circuit boards or used as potting boxes.
  • Molded in a choice of black, gray, or translucent blue general purpose ABS plastic.
  • Satin texture finish.
  • Complete with lid and two self tapping screws
  • This series is also available with flanged lids
Technical specifications
Width 35 mm
Colour lichtgrau
Height 15 mm
Length 35 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP54
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes