1551SNAP11BK | Hammond

ABS miniature enclosure, (L x W x H) 45 x 45 x 20 mm, black (RAL 9005), IP54, 1551SNAP11BK

Order No.: 61H4250
EAN: 623980102993
MPN:
1551SNAP11BK
1551SNAP11BK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Available in 7 Days: 104 pcs.
Leadtime: On Request **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.1539 €
50 pcs.
1.9278 €
100 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic miniature enclosure, 1551SNAP11BK, Hammond

ABS Plastic miniature enclosure, snap-fit, wall-mount. Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications.

Features

  • Ideally suited for mounting of printed circuit boards
  • Satin texture finish
  • Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications
  • Slots on the base of the enclosure allow for easy wall-mounting
Technical specifications
Breite 45 mm
Farbe schwarz
Höhe 20 mm
Länge 45 mm
Material ABS
RAL-Farbnummer 9005
Schutzart (IP) IP54
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes