1551SNAP12BK | Hammond

ABS miniature enclosure, (L x W x H) 60 x 60 x 20 mm, black (RAL 9005), IP54, 1551SNAP12BK

Order No.: 61H4253
EAN: 623980103020
MPN:
1551SNAP12BK
1551SNAP12BK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Available in 7 Days: 143 pcs.
Leadtime: On Request **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
2 pcs.
2.8798 €
10 pcs.
2.7251 €
50 pcs.
2.4633 €
100 pcs.
2.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic miniature enclosure, 1551SNAP12BK, Hammond

ABS Plastic miniature enclosure, snap-fit, wall-mount. Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications.

Features

  • Ideally suited for mounting of printed circuit boards
  • Satin texture finish
  • Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications
  • Slots on the base of the enclosure allow for easy wall-mounting
Technical specifications
Breite 60 mm
Farbe schwarz
Höhe 20 mm
Länge 60 mm
Material ABS
RAL-Farbnummer 9005
Schutzart (IP) IP54
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes