1551SNAP12GY | Hammond
ABS miniature enclosure, (L x W x H) 60 x 60 x 20 mm, light gray (RAL 7035), IP54, 1551SNAP12GY
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Available in 7 Days: 341 pcs.
Leadtime: On Request **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
2 pcs.
2.8798 €
10 pcs.
2.7251 €
50 pcs.
2.4633 €
100 pcs.
2.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic miniature enclosure, 1551SNAP12GY, Hammond
ABS Plastic miniature enclosure, snap-fit, wall-mount. Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications.
Features
- Ideally suited for mounting of printed circuit boards
- Satin texture finish
- Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications
- Slots on the base of the enclosure allow for easy wall-mounting
Technical specifications
Width | 60 mm | |
Colour | lichtgrau | |
Height | 20 mm | |
Length | 60 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |