1551SNAP13GY | Hammond

ABS miniature enclosure, (L x W x H) 80 x 80 x 20 mm, light gray (RAL 7035), IP54, 1551SNAP13GY

Order No.: 61H4257
EAN: 623980103068
MPN:
1551SNAP13GY
1551SNAP13GY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
3.2844 € *
Available: 0 pcs.
Available in 7 Days: 248 pcs.
Leadtime: On Request **
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
2 pcs.
3.2844 €
10 pcs.
3.1297 €
50 pcs.
2.8084 €
100 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic miniature enclosure, 1551SNAP13GY, Hammond

ABS Plastic miniature enclosure, snap-fit, wall-mount. Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications.

Features

  • Ideally suited for mounting of printed circuit boards
  • Satin texture finish
  • Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications
  • Slots on the base of the enclosure allow for easy wall-mounting
Technical specifications
Breite 80 mm
Farbe lichtgrau
Höhe 20 mm
Länge 80 mm
Material ABS
RAL-Farbnummer 7035
Schutzart (IP) IP54
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes