1551SNAP1WH | Hammond
ABS miniature enclosure, (L x W x H) 40 x 40 x 20 mm, white, IP54, 1551SNAP1WH
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Available in 7 Days: 65 pcs.
Leadtime: On Request **
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
2 pcs.
1.9992 €
10 pcs.
1.8921 €
50 pcs.
1.7017 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic miniature enclosure, 1551SNAP1WH, Hammond
ABS Plastic miniature enclosure, snap-fit, wall-mount. Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications.
Features
- Ideally suited for mounting of printed circuit boards
- Satin texture finish
- Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications
- Slots on the base of the enclosure allow for easy wall-mounting
Technical specifications
Breite | 40 mm | |
Farbe | weiß | |
Höhe | 20 mm | |
Länge | 40 mm | |
Material | ABS | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |