1551SNAP2WH | Hammond

ABS miniature enclosure, (L x W x H) 40 x 80 x 20 mm, white, IP54, 1551SNAP2WH

Order No.: 61H4264
EAN: 623980102924
MPN:
1551SNAP2WH
1551SNAP2WH Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Available in 7 Days: 19 pcs.
Leadtime: On Request **
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
2 pcs.
2.6775 €
10 pcs.
2.5466 €
50 pcs.
2.3086 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic miniature enclosure, 1551SNAP2WH, Hammond

ABS Plastic miniature enclosure, snap-fit, wall-mount. Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications.

Features

  • Ideally suited for mounting of printed circuit boards
  • Satin texture finish
  • Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications
  • Slots on the base of the enclosure allow for easy wall-mounting
Technical specifications
Width 80 mm
Colour weiß
Height 20 mm
Length 40 mm
Material ABS
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes