1551SNAP3BK | Hammond

ABS miniature enclosure, (L x W x H) 60 x 60 x 20 mm, black (RAL 9005), IP54, 1551SNAP3BK

Order No.: 61H4265
EAN: 623980102931
MPN:
1551SNAP3BK
1551SNAP3BK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Available in 7 Days: 229 pcs.
Leadtime: On Request **
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
2 pcs.
2.6775 €
10 pcs.
2.5466 €
50 pcs.
2.3086 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic miniature enclosure, 1551SNAP3BK, Hammond

ABS Plastic miniature enclosure, snap-fit, wall-mount. Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications.

Features

  • Ideally suited for mounting of printed circuit boards
  • Satin texture finish
  • Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications
  • Slots on the base of the enclosure allow for easy wall-mounting
Technical specifications
Width 60 mm
Colour schwarz
Height 20 mm
Length 60 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes