1551SNAP4GY | Hammond
ABS miniature enclosure, (L x W x H) 80 x 80 x 20 mm, light gray (RAL 7035), IP54, 1551SNAP4GY
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Available in 7 Days: 85 pcs.
Leadtime: On Request **
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
2 pcs.
2.8322 €
10 pcs.
2.6894 €
50 pcs.
2.4276 €
100 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic miniature enclosure, 1551SNAP4GY, Hammond
ABS Plastic miniature enclosure, snap-fit, wall-mount. Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications.
Features
- Ideally suited for mounting of printed circuit boards
- Satin texture finish
- Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications
- Slots on the base of the enclosure allow for easy wall-mounting
Technical specifications
Breite | 80 mm | |
Farbe | lichtgrau | |
Höhe | 20 mm | |
Länge | 80 mm | |
Material | ABS | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |