1551SNAP4WH | Hammond

ABS miniature enclosure, (L x W x H) 80 x 80 x 20 mm, white, IP54, 1551SNAP4WH

Order No.: 61H4270
EAN: 623980102986
MPN:
1551SNAP4WH
1551SNAP4WH Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Available in 7 Days: 119 pcs.
Leadtime: On Request **
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
2 pcs.
2.8322 €
10 pcs.
2.6894 €
50 pcs.
2.4276 €
100 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic miniature enclosure, 1551SNAP4WH, Hammond

ABS Plastic miniature enclosure, snap-fit, wall-mount. Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications.

Features

  • Ideally suited for mounting of printed circuit boards
  • Satin texture finish
  • Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications
  • Slots on the base of the enclosure allow for easy wall-mounting
Technical specifications
Breite 80 mm
Farbe weiß
Höhe 20 mm
Länge 80 mm
Material ABS
Schutzart (IP) IP54
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes