1551STBU | Hammond
ABS enclosure, (L x W x H) 50 x 50 x 15 mm, blue/transparent, IP54, 1551STBU
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Available in 7 Days: 68 pcs.
Leadtime: 2 Weeks **
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
2 pcs.
2.3324 €
10 pcs.
2.2253 €
50 pcs.
1.9873 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniatur Enclosure, 1551STBU, Hammond
Features
- Ideally suited for mounting small printed circuit boards or used as potting boxes.
- Molded in a choice of black, gray, or translucent blue general purpose ABS plastic.
- Satin texture finish.
- Complete with lid and two self tapping screws
- This series is also available with flanged lids
Technical specifications
Width | 50 mm | |
Colour | blau/transparent | |
Height | 15 mm | |
Length | 50 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |