1551UBK | Hammond

ABS miniature enclosure, (L x W x H) 100 x 40 x 20 mm, black (RAL 9004), IP54, 1551UBK

Order No.: 50H3134
EAN: 623980532271
MPN:
1551UBK
Series: 1551
1551UBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
2.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9274 €

ABS-Enclosure, 1551UBK, Hammond

ABS plastic miniature hand held enclosure, mounting flanges, key rings witth IP54 protection class.

Features

  • Ideally suited for mounting small printed circuit boards or used as potting boxes
  • Complete with lid and two self tapping screws
  • Satin texture finish
  • Lap joint construction provides protection against access of dust and splashing water
Technical specifications
Breite 40 mm
Farbe schwarz
Höhe 20 mm
Länge 100 mm
Material ABS
RAL-Farbnummer 9004
Schutzart (IP) IP54
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes