1551UFLGY | Hammond
ABS miniature enclosure, (L x W x H) 100 x 40 x 20 mm, light gray (RAL 7035), IP54, 1551UFLGY
Unit Price (€ / pc.)
4.0817 € *
Available: 0 pcs.
Available in 7 Days: 553 pcs.
Leadtime: 1 Week **
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
5 pcs.
3.6771 €
10 pcs.
3.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS-Enclosure, 1551UFLGY, Hammond
ABS plastic miniature hand held enclosure, mounting flanges, key rings witth IP54 protection class.
Features
- Ideally suited for mounting small printed circuit boards or used as potting boxes
- Complete with lid and two self tapping screws
- Satin texture finish
- Lap joint construction provides protection against access of dust and splashing water
Technical specifications
Width | 40 mm | |
Colour | lichtgrau | |
Height | 20 mm | |
Length | 100 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |