1551USB1BK | Hammond

ABS miniature enclosure, (L x W x H) 35 x 20 x 15 mm, black (RAL 9005), IP54, 1551USB1BK

Order No.: 61H2125
EAN: 4099889528749
MPN:
1551USB1BK
Series: 1551
1551USB1BK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
2.8917 € *
Available: 1 pcs.
Available in 7 Days: 103 pcs. - if ordered today
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.5466 €
100 pcs.
2.2372 €
250 pcs.
2.1539 €
1000 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature housing, 1551USB1BK, Hammond

Black ABS plastic USB case (1.38" x0.79" x0.61").

Technical specifications
Filter Property Value
Material ABS
Length 35 mm
Width 20 mm
Height 15 mm
Colour black
RAL number 9005
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes