1551USB1GY | Hammond
ABS miniature enclosure, (L x W x H) 35 x 20 x 15 mm, light gray (RAL 7035), IP54, 1551USB1GY
Unit Price (€ / pc.)
2.5109 € *
Available: 0 pcs.
Available in 7 Days: 39 pcs.
Leadtime: 3 Weeks **
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
2 pcs.
2.5109 €
10 pcs.
2.4038 €
50 pcs.
2.1658 €
100 pcs.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature housing, 1551USB1GY, Hammond
Gray ABS plastic USB case (1.38" x0.79" x0.61").
Technical specifications
Width | 20 mm | |
Colour | lichtgrau | |
Height | 15 mm | |
Length | 35 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |