1551USB1TRD | Hammond

ABS enclosure, (L x W x H) 35 x 20 x 15 mm, red/transparent, IP54, 1551USB1TRD

Order No.: 61H2128
EAN: 4099889528770
MPN:
1551USB1TRD
Series: 1551
Hammond
1551USB1TRD Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Available in 7 Days: 52 pcs.
Leadtime: 2 Weeks **
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
2 pcs.
2.7727 €
10 pcs.
2.6299 €
50 pcs.
2.3800 €
100 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing, 1551USB1TRD, Hammond

Translucent red ABS plastic USB case (1.38" x0.79" x0.61").

Technical specifications
Breite 20 mm
Farbe rot/transparent
Höhe 15 mm
Länge 35 mm
Material ABS
Schutzart (IP) IP54
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes