1551USB1TSK | Hammond
ABS enclosure, (L x W x H) 35 x 20 x 15 mm, transparent, IP54, 1551USB1TSK
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Available in 7 Days: 37 pcs.
Leadtime: 2 Weeks **
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
2 pcs.
2.7727 €
10 pcs.
2.6299 €
50 pcs.
2.3800 €
100 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing, 1551USB1TSK, Hammond
Translucent smoke colored ABS plastic USB case (1.38" x0.79" x0.61").
Technical specifications
Width | 20 mm | |
Colour | transparent | |
Height | 15 mm | |
Length | 35 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |