1551USB2CLR | Hammond
ABS enclosure, (L x W x H) 50 x 25 x 15 mm, transparent, IP54, 1551USB2CLR
Unit Price (€ / pc.)
3.0345 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.8798 €
50 pcs.
2.5942 €
100 pcs.
2.3324 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniatur Enclosure, 1551USB2CLR, Hammond
Features
- Ideally suited for mounting small printed circuit boards or used as potting boxes.
- Molded in a choice of black, gray, or translucent blue general purpose ABS plastic.
- Satin texture finish.
- Complete with lid and two self tapping screws
- This series is also available with flanged lids
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 50 mm | |
| Width | 25 mm | |
| Height | 15 mm | |
| Colour | transparent | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |