1551UUBK | Hammond

ABS miniature enclosure, (L x W x H) 100 x 40 x 15 mm, black (RAL 9004), IP54, 1551UUBK

Order No.: 50H3137
EAN: 623980532363
MPN:
1551UUBK
Series: 1551
1551UUBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Available in 7 Days: 93 pcs.
Leadtime: 1 Week **
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
5 pcs.
3.7009 €
10 pcs.
3.3320 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS-Enclosure, 1551UUBK, Hammond

ABS plastic miniature hand held enclosure, mounting flanges, key rings witth IP54 protection class.

Features

  • Ideally suited for mounting small printed circuit boards or used as potting boxes
  • Complete with lid and two self tapping screws
  • Satin texture finish
  • Lap joint construction provides protection against access of dust and splashing water
Technical specifications
Width 40 mm
Colour schwarz
Height 15 mm
Length 100 mm
Material ABS
RAL number 9004
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes